BAS40-04HMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 67 340
Unit Price: R0,09000
Datasheet
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04HMFHT116

DigiKey Part Number
BAS40-04HMFHT116TR-ND - Tape & Reel (TR)
BAS40-04HMFHT116CT-ND - Cut Tape (CT)
BAS40-04HMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04HMFHT116
Description
DIODE ARRAY SCHOT 40V 120MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04HMFHT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,58495R1 754,85
6 000R0,52118R3 127,08
9 000R0,48862R4 397,58
15 000R0,45199R6 779,85
21 000R0,43029R9 036,09
30 000R0,40917R12 275,10
75 000R0,36278R27 208,50
150 000R0,33410R50 115,00
300 000R0,30999R92 997,00
Manufacturers Standard Package