
BD6382EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD6382EFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6382EFV-E2 |
Description | IC MTR DRV BIPLR 3-5.5V 24HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6382EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R78,65489 | R157 309,78 |

