
2SCR554PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR554PFRAT100TR-ND - Tape & Reel (TR) 2SCR554PFRAT100CT-ND - Cut Tape (CT) 2SCR554PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR554PFRAT100 |
Description | TRANS NPN 80V 1.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR554PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,12806 | R3 128,06 |
| 2 000 | R2,82778 | R5 655,56 |
| 3 000 | R2,67469 | R8 024,07 |
| 5 000 | R2,50252 | R12 512,60 |
| 7 000 | R2,40057 | R16 803,99 |
| 10 000 | R2,30144 | R23 014,40 |
| 25 000 | R2,08386 | R52 096,50 |
| 50 000 | R1,99548 | R99 774,00 |

