
LTR10LEZPJLR10 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPJLR10TR-ND - Tape & Reel (TR) 846-LTR10LEZPJLR10CT-ND - Cut Tape (CT) 846-LTR10LEZPJLR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPJLR10 |
Description | RES SMD 0.1 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R5,84800 | R58,48 |
| 25 | R4,93360 | R123,34 |
| 50 | R4,40600 | R220,30 |
| 100 | R3,98930 | R398,93 |
| 250 | R3,56580 | R891,45 |
| 500 | R3,32080 | R1 660,40 |
| 1 000 | R3,12622 | R3 126,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,86606 | R14 330,30 |
| 10 000 | R2,63011 | R26 301,10 |
| 15 000 | R2,59484 | R38 922,60 |
| 25 000 | R2,55844 | R63 961,00 |
| 35 000 | R2,55218 | R89 326,30 |
| 50 000 | R2,54604 | R127 302,00 |

