
UFZVTE-1727B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1727BTR-ND - Tape & Reel (TR) 846-UFZVTE-1727BCT-ND - Cut Tape (CT) 846-UFZVTE-1727BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1727B |
Description | DIODE ZENER 27V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2.53% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.53% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,89900 | R18,99 |
| 100 | R0,90740 | R90,74 |
| 500 | R0,89062 | R445,31 |
| 1 000 | R0,87381 | R873,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,83986 | R2 519,58 |
| 6 000 | R0,63855 | R3 831,30 |
| 9 000 | R0,53773 | R4 839,57 |
| 15 000 | R0,53012 | R7 951,80 |
| 21 000 | R0,49142 | R10 319,82 |
| 30 000 | R0,46211 | R13 863,30 |

