
UCC25701PWTR | |
|---|---|
DigiKey Part Number | 2156-UCC25701PWTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC25701PWTR |
Description | IC OFFLINE SW MULT TOP 14TSSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 700kHz 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 15V | |
Duty Cycle | 99% | |
Frequency - Switching | 700kHz | |
Fault Protection | Current Limiting | |
Control Features | Soft Start, Sync | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | R74,10559 | R5 039,18 |

