
TPS658623ZQZT | |
|---|---|
DigiKey Part Number | 296-36835-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658623ZQZT |
Description | IC LI-ION BATT/PWR MGMT 120BGA |
Customer Reference | |
Detailed Description | Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS658623ZQZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-VFBGA | |
Supplier Device Package | 120-BGA Microstar Junior (6x6) | |
Base Product Number |

