16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202EIPW

DigiKey Part Number
TRS202EIPW-ND
Manufacturer
Manufacturer Product Number
TRS202EIPW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS202EIPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R25,82000R25,82
10R18,83800R188,38
90R15,29278R1 376,35
180R14,55911R2 620,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.