TRS202EIN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: R18,72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R24,39971
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R24,39971
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R15,43633
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 635
Unit Price: R31,02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 283
Unit Price: R264,80000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 324
Unit Price: R25,13000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 99
Unit Price: R199,81000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 207
Unit Price: R145,23000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: R247,30000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 364
Unit Price: R199,81000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 991
Unit Price: R164,64000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 275
Unit Price: R24,95522
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202EIN

DigiKey Part Number
296-34664-5-ND
Manufacturer
Manufacturer Product Number
TRS202EIN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TRS202EIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
725R23,61230R17 118,92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.