
TPS3707-30DGN | |
|---|---|
DigiKey Part Number | 296-3322-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3707-30DGN |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-30DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,56000 | R48,56 |
| 10 | R36,28000 | R362,80 |
| 80 | R30,29763 | R2 423,81 |
| 160 | R28,96169 | R4 633,87 |
| 320 | R27,86366 | R8 916,37 |
| 560 | R27,12016 | R15 187,29 |
| 1 040 | R26,42284 | R27 479,75 |
| 2 560 | R25,60234 | R65 541,99 |
| 5 040 | R25,10861 | R126 547,39 |

