
THS4151IDGK | |
|---|---|
DigiKey Part Number | 296-16781-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4151IDGK |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4151IDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 650V/µs | |
Gain Bandwidth Product | 340 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 4.3 µA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 17.5mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | R189,96819 | R30 394,91 |



