
THS3120IDGN | |
|---|---|
DigiKey Part Number | 296-15773-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3120IDGN |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3120IDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 490 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R202,93000 | R202,93 |
| 10 | R159,21100 | R1 592,11 |
| 80 | R137,88188 | R11 030,55 |
| 160 | R133,12150 | R21 299,44 |
| 320 | R129,20434 | R41 345,39 |
| 560 | R126,55388 | R70 870,17 |
| 1 040 | R124,06830 | R129 031,03 |




