
TAS5622ADDV | |
|---|---|
DigiKey Part Number | 296-30495-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5622ADDV |
Description | IC AMP D MONO/STER 300W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5622ADDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300W x 1 @ 2Ohm; 150W x 2 @ 4Ohm | |
Voltage - Supply | 12V ~ 34V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | R144,89362 | R15 213,83 |

