
SN74S20N | |
|---|---|
DigiKey Part Number | 296-34108-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S20N |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S20N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 8 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,88000 | R44,88 |
| 10 | R33,41200 | R334,12 |
| 25 | R30,54240 | R763,56 |
| 100 | R27,38660 | R2 738,66 |
| 250 | R25,88200 | R6 470,50 |
| 500 | R24,97564 | R12 487,82 |
| 1 000 | R24,22942 | R24 229,42 |
| 2 500 | R23,44188 | R58 604,70 |
| 5 000 | R22,96724 | R114 836,20 |


