AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS08D

DigiKey Part Number
296-1632-5-ND
Manufacturer
Manufacturer Product Number
SN74LS08D
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS08D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 915
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R19,49000R19,49
10R14,14900R141,49
50R11,98120R599,06
100R11,30910R1 130,91
250R10,59928R2 649,82
500R10,17078R5 085,39
1 000R9,81841R9 818,41
2 500R9,44627R23 615,67
5 000R9,22197R46 109,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13 409In Stock
Ships from Rochester Electronics, LLC