
UCC20520DWR | |
|---|---|
DigiKey Part Number | 296-47679-2-ND - Tape & Reel (TR) 296-47679-1-ND - Cut Tape (CT) 296-47679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC20520DWR |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC20520DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,63000 | R77,63 |
| 10 | R58,98200 | R589,82 |
| 25 | R54,33080 | R1 358,27 |
| 100 | R49,20210 | R4 920,21 |
| 250 | R46,75812 | R11 689,53 |
| 500 | R45,28544 | R22 642,72 |
| 1 000 | R44,07303 | R44 073,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R43,07521 | R86 150,42 |











