
SN74HCT157N | |
|---|---|
DigiKey Part Number | 296-8397-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT157N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT157N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6mA, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R11,56100 | R115,61 |
| 25 | R10,43200 | R260,80 |
| 100 | R9,18510 | R918,51 |
| 250 | R8,58888 | R2 147,22 |
| 500 | R8,22992 | R4 114,96 |
| 1 000 | R7,93418 | R7 934,18 |
| 2 500 | R7,62216 | R19 055,40 |
| 5 000 | R7,43416 | R37 170,80 |




