16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS050D

DigiKey Part Number
296-1422-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS050D
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS050D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R91,50000R91,50
10R69,82300R698,23
40R62,12375R2 484,95
120R57,83167R6 939,80
280R55,31611R15 488,51
520R53,82231R27 987,60
1 000R52,50262R52 502,62
2 520R51,00577R128 534,54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6 084In Stock
Ships from Rochester Electronics, LLC