
SN65HVD1786D | |
---|---|
DigiKey Part Number | 296-23347-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1786D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1786D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R90,46000 | R90,46 |
10 | R69,06000 | R690,60 |
75 | R58,85493 | R4 414,12 |
150 | R56,47847 | R8 471,77 |
300 | R54,52363 | R16 357,09 |
525 | R53,20078 | R27 930,41 |
1 050 | R51,82545 | R54 416,72 |
2 550 | R50,41433 | R128 556,54 |