SN65ALS1176D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 998
Unit Price: R74,77776
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 301
Unit Price: R50,08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 797
Unit Price: R44,70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: R44,70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8 346
Unit Price: R51,42000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 277
Unit Price: R52,09000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 724
Unit Price: R52,09000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 405
Unit Price: R44,19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R22,69000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R22,69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 787
Unit Price: R135,27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: R131,07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: R171,90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: R101,45112
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65ALS1176D

DigiKey Part Number
296-33554-5-ND
Manufacturer
Manufacturer Product Number
SN65ALS1176D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65ALS1176D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
35Mbd
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types