



NCV551SN15T1G | |
|---|---|
DigiKey Part Number | NCV551SN15T1GOSTR-ND - Tape & Reel (TR) NCV551SN15T1GOSCT-ND - Cut Tape (CT) NCV551SN15T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV551SN15T1G |
Description | IC REG LINEAR 1.5V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV551SN15T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R6,03300 | R60,33 |
| 25 | R5,38400 | R134,60 |
| 100 | R4,67820 | R467,82 |
| 250 | R4,34148 | R1 085,37 |
| 500 | R4,13782 | R2 068,91 |
| 1 000 | R3,97062 | R3 970,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,65431 | R10 962,93 |
| 6 000 | R3,55612 | R21 336,72 |
| 9 000 | R3,50692 | R31 562,28 |
| 15 000 | R3,45244 | R51 786,60 |
| 21 000 | R3,42058 | R71 832,18 |
| 30 000 | R3,38997 | R101 699,10 |

