
RMPA39000 | |
|---|---|
DigiKey Part Number | 2156-RMPA39000-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RMPA39000 |
Description | IC POWER 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | R1 632,17333 | R4 896,52 |

