
OPA4342UA | |
|---|---|
DigiKey Part Number | OPA4342UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4342UA |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4342UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,39000 | R62,39 |
| 10 | R47,03400 | R470,34 |
| 50 | R40,85380 | R2 042,69 |
| 100 | R38,94050 | R3 894,05 |
| 250 | R36,92052 | R9 230,13 |
| 500 | R35,70258 | R17 851,29 |
| 1 000 | R34,70038 | R34 700,38 |
| 2 500 | R33,64273 | R84 106,82 |
| 5 000 | R33,00516 | R165 025,80 |

