
MRFIC1502R2 | |
|---|---|
DigiKey Part Number | 2156-MRFIC1502R2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MRFIC1502R2 |
Description | DOWN CONVERTER |
Customer Reference | |
Detailed Description | RF IC Downconverter GPS 1.575GHz 4.75V to 5.25V Supply 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 1.575GHz | |
RF Type | GPS | |
Secondary Attributes | 4.75V to 5.25V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Bulk: | 193994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | R32,76779 | R5 046,24 |

