MM74HCT240MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 629
Unit Price: R0,51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,50000
Datasheet

Similar


Texas Instruments
In Stock: 810
Unit Price: R0,87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R0,62000
Datasheet

Similar


Texas Instruments
In Stock: 648
Unit Price: R0,87000
Datasheet

Similar


Texas Instruments
In Stock: 754
Unit Price: R0,96000
Datasheet

Similar


Texas Instruments
In Stock: 4 387
Unit Price: R0,64000
Datasheet

Similar


Texas Instruments
In Stock: 8 148
Unit Price: R0,96000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT240MTC

DigiKey Part Number
MM74HCT240MTC-ND
Manufacturer
Manufacturer Product Number
MM74HCT240MTC
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT240MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.2mA, 7.2mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 678 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 678In Stock
Ships from Rochester Electronics, LLC