
MC3437L | |
|---|---|
DigiKey Part Number | 2156-MC3437L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC3437L |
Description | IC TRANSCEIVER 0/6 16CDIP |
Customer Reference | |
Detailed Description | 0/6 Receiver 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/6 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | R136,61649 | R5 054,81 |

