Direct

MAX931EPA | |
|---|---|
DigiKey Part Number | 2156-MAX931EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX931EPA |
Description | IC COMPARATOR 1 W/VOLT REF 8DIP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX931EPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 25µA @ 5V | |
Current - Quiescent (Max) | 3.2µA | |
CMRR, PSRR (Typ) | -80dB, -80dB | |
Propagation Delay (Max) | 12µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


