
LM358AM/NOPB | |
|---|---|
DigiKey Part Number | LM358AMNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM358AM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358AM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,33000 | R17,33 |
| 10 | R12,51200 | R125,12 |
| 95 | R9,98568 | R948,64 |
| 190 | R9,48042 | R1 801,28 |
| 285 | R9,22625 | R2 629,48 |
| 570 | R8,85472 | R5 047,19 |
| 1 045 | R8,58357 | R8 969,83 |
| 2 565 | R8,25820 | R21 182,28 |
| 5 035 | R8,06243 | R40 594,34 |





