Current Monitor Regulator High-Side 1mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA207AID

DigiKey Part Number
296-20720-5-ND
Manufacturer
Manufacturer Product Number
INA207AID
Description
IC CURRENT MONITOR 3.5% 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA207AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 648 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
400R38,34673R15 338,69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9 648In Stock
Ships from Rochester Electronics, LLC