HEF4002BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4 246
Unit Price: R19,93000
Datasheet

Similar


Texas Instruments
In Stock: 1 382
Unit Price: R8,15000
Datasheet

Similar


Texas Instruments
In Stock: 2 750
Unit Price: R7,45189
Datasheet

Similar


Texas Instruments
In Stock: 7 723
Unit Price: R12,30000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4002BT,652

DigiKey Part Number
1727-3527-ND
Manufacturer
Manufacturer Product Number
HEF4002BT,652
Description
IC GATE NOR 2CH 4-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4002BT,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3mA, 3mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types