


PESD2IVN-UX | |
|---|---|
DigiKey Part Number | 1727-2672-2-ND - Tape & Reel (TR) 1727-2672-1-ND - Cut Tape (CT) 1727-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN-UX |
Description | TVS DIODE 26.5VWM 53VC SOT323 |
Customer Reference | |
Detailed Description | 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,68800 | R46,88 |
| 100 | R2,96930 | R296,93 |
| 500 | R2,22116 | R1 110,58 |
| 1 000 | R1,97901 | R1 979,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,67088 | R5 012,64 |
| 6 000 | R1,51553 | R9 093,18 |
| 9 000 | R1,43631 | R12 926,79 |
| 15 000 | R1,34727 | R20 209,05 |
| 21 000 | R1,29453 | R27 185,13 |
| 30 000 | R1,24327 | R37 298,10 |
| 75 000 | R1,13077 | R84 807,75 |
| 150 000 | R1,11747 | R167 620,50 |


