Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTD3125QSCX

DigiKey Part Number
2156-FSTD3125QSCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSTD3125QSCX
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate R1 529,16 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:50000
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
267R18,82049R5 025,07