APEX-20KE® Field Programmable Gate Array (FPGA) IC 196 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K60EFC324-1X

DigiKey Part Number
2156-EP20K60EFC324-1X-ND
Manufacturer
Manufacturer Product Number
EP20K60EFC324-1X
Description
IC FPGA 196 I/O 324FBGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 196 324-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
196
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate R1 529,16 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2R2 472,87500R4 945,75