
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2566 | |
Number of Logic Elements/Cells | 25660 | |
Total RAM Bits | 1944576 | |
Number of I/O | 607 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1020-FBGA (33x33) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14 663,00000 | R14 663,00 |

