
DRV594VFP | |
|---|---|
DigiKey Part Number | DRV594VFP-ND |
Manufacturer | |
Manufacturer Product Number | DRV594VFP |
Description | IC PWM PWR DRVR HI-EFF 32-HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV594VFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 4mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R400,94480 | R100 236,20 |



