
DCP022405DU | |
|---|---|
DigiKey Part Number | 296-33268-5-ND |
Manufacturer | |
Manufacturer Product Number | DCP022405DU |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP022405DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R305,83000 | R305,83 |
| 5 | R294,40600 | R1 472,03 |
| 10 | R289,63400 | R2 896,34 |
| 28 | R282,67321 | R7 914,85 |
| 56 | R278,07911 | R15 572,43 |
| 112 | R273,55563 | R30 638,23 |
| 252 | R268,34587 | R67 623,16 |
| 504 | R263,96651 | R133 039,12 |

