


NX1117CE285Z,115 | |
|---|---|
DigiKey Part Number | 2156-NX1117CE285Z115-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | NX1117CE285Z,115 |
Description | IC REG LINEAR 2.85V 1A SC-73 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 63dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 |
| Bulk: | 10121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 906 | R5,54532 | R5 024,06 |

