
CD4503BPW | |
|---|---|
DigiKey Part Number | 296-32921-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4503BPW |
Description | IC BUFF NON-INVERT 18V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 14.1mA, 23mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,62000 | R20,62 |
| 10 | R14,95600 | R149,56 |
| 90 | R12,06556 | R1 085,90 |
| 180 | R11,46478 | R2 063,66 |
| 270 | R11,16374 | R3 014,21 |
| 540 | R10,72181 | R5 789,78 |


