
CD40257BE | |
|---|---|
DigiKey Part Number | 296-14259-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40257BE |
Description | IC MULTIPLEXER 4 X 1:2 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40257BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,28000 | R34,28 |
| 10 | R25,35700 | R253,57 |
| 25 | R23,10880 | R577,72 |
| 100 | R20,63360 | R2 063,36 |
| 250 | R19,45364 | R4 863,41 |
| 500 | R18,74250 | R9 371,25 |
| 1 000 | R18,15723 | R18 157,23 |
| 2 500 | R17,53954 | R43 848,85 |
| 5 000 | R17,16713 | R85 835,65 |


