
CBT3245ABQ,115 | |
|---|---|
DigiKey Part Number | 2156-CBT3245ABQ,115-ND |
Manufacturer | |
Manufacturer Product Number | CBT3245ABQ,115 |
Description | IC BUS SWITCH 8 X 1:1 20-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 8 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 737 | R6,88963 | R5 077,66 |

