
CBT3125D,118 | |
|---|---|
DigiKey Part Number | 2156-CBT3125D,118-954-ND |
Manufacturer | |
Manufacturer Product Number | CBT3125D,118 |
Description | IC BUS SWITCH 1 X 1:1 14-SO |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 806 | R6,21748 | R5 011,29 |

