
BT137X-800,127 | |
|---|---|
DigiKey Part Number | 2156-BT137X-800,127-ND |
Manufacturer | |
Manufacturer Product Number | BT137X-800,127 |
Description | NOW WEEN - BT137X-800 - 4 QUADRA |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | R7,05768 | R5 053,30 |

