



ADP2302ARDZ-R7 | |
|---|---|
DigiKey Part Number | ADP2302ARDZ-R7TR-ND - Tape & Reel (TR) ADP2302ARDZ-R7CT-ND - Cut Tape (CT) ADP2302ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2302ARDZ-R7 |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2302ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R64,36000 | R64,36 |
| 10 | R48,54700 | R485,47 |
| 25 | R44,59800 | R1 114,95 |
| 100 | R40,26410 | R4 026,41 |
| 250 | R39,07940 | R9 769,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R35,92628 | R35 926,28 |
| 2 000 | R35,08230 | R70 164,60 |
| 3 000 | R34,65982 | R103 979,46 |











