24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1258MPHPTEP

DigiKey Part Number
296-25633-ND
Manufacturer
Manufacturer Product Number
ADS1258MPHPTEP
Description
IC ADC 24BIT SIGMA-DELTA 48HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1258MPHPTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
125k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R894,81000R894,81
10R735,96500R7 359,65
25R696,29720R17 407,43
100R652,69930R65 269,93
250R631,92452R157 981,13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

36In Stock
Ships from Rochester Electronics, LLC