Bipolar (BJT) Transistor NPN 12 V 50 mA 600MHz 350 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS3563G

DigiKey Part Number
MPS3563GOS-ND
Manufacturer
Manufacturer Product Number
MPS3563G
Description
TRANS NPN 12V 0.05A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 50 mA 600MHz 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS3563G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8mA, 10V
Power - Max
350 mW
Frequency - Transition
600MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 750 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

8 750In Stock
Ships from Rochester Electronics, LLC