74LVC1G99GT/S500,1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G99GT/S500,1

DigiKey Part Number
2156-74LVC1G99GT/S500,1-ND
Manufacturer
Manufacturer Product Number
74LVC1G99GT/S500,1
Description
IC MULT-FUNC CONFIG 8-XSON
Customer Reference
Detailed Description
Configurable Multiple Function Configurable Circuit Input 8-XSON (1.95x1)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Configurable Multiple Function
Schmitt Trigger Input
Yes
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate R1 577,03 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
534R9,70479R5 182,36