
CD4076BMT | |
|---|---|
DigiKey Part Number | 296-CD4076BMTTR-ND - Tape & Reel (TR) 296-CD4076BMTCT-ND - Cut Tape (CT) 296-CD4076BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4076BMT |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4076BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 16 MHz | |
Max Propagation Delay @ V, Max CL | 180ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R7,91500 | R79,15 |
| 25 | R7,10480 | R177,62 |
| 100 | R6,20740 | R620,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R5,78056 | R1 445,14 |
| 500 | R5,52314 | R2 761,57 |
| 750 | R5,39408 | R4 045,56 |
| 1 250 | R5,25118 | R6 563,97 |
| 1 750 | R5,16766 | R9 043,40 |
| 2 500 | R5,08731 | R12 718,28 |
| 6 250 | R4,91430 | R30 714,38 |
| 12 500 | R4,81006 | R60 125,75 |
| 25 000 | R4,72425 | R118 106,25 |

