



TLE42744DV50ATMA1 | |
|---|---|
DigiKey Part Number | TLE42744DV50ATMA1TR-ND - Tape & Reel (TR) TLE42744DV50ATMA1CT-ND - Cut Tape (CT) TLE42744DV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744DV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744DV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,52000 | R22,52 |
| 10 | R16,33300 | R163,33 |
| 25 | R14,78080 | R369,52 |
| 100 | R13,07020 | R1 307,02 |
| 250 | R12,25548 | R3 063,87 |
| 500 | R11,76414 | R5 882,07 |
| 1 000 | R11,35984 | R11 359,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R10,93302 | R27 332,55 |
| 5 000 | R10,67585 | R53 379,25 |
| 7 500 | R10,54697 | R79 102,27 |
| 12 500 | R10,40427 | R130 053,38 |











