Inverter IC 2 Channel Schmitt Trigger 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G14GN,132

DigiKey Part Number
2156-74AUP2G14GN,132-ND
Manufacturer
Manufacturer Product Number
74AUP2G14GN,132
Description
IC INVERT SCHMITT 2CH 2INP 6XSON
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate R1 529,16 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
443R11,42673R5 062,04