Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33178DMR2G

DigiKey Part Number
MC33178DMR2GOSTR-ND - Tape & Reel (TR)
MC33178DMR2GOSCT-ND - Cut Tape (CT)
MC33178DMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33178DMR2G
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33178DMR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
150 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 352
Factory Stock: 212 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,40000R8,40
10R5,88100R58,81
25R5,25640R131,41
100R4,56400R456,40
250R4,23596R1 058,99
500R4,03766R2 018,83
1 000R3,87450R3 874,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,62979R14 519,16
8 000R3,53884R28 310,72
12 000R3,49326R41 919,12
20 000R3,44280R68 856,00
28 000R3,41329R95 572,12
40 000R3,38494R135 397,60
Manufacturers Standard Package